New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MAX5541CSA+T

                      Digital to Analog Converter, 16 bit, 3 Wire, Microwire, QSPI, Serial, SPI, 4.75V to 5.25V, NSOIC

                      ANALOG DEVICES MAX5541CSA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5541CSA+T
                      Newark Part No.47AK1556
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,749 In Stock

                      Need more?

                      1134 Delivery in 1-3 Business Days(US stock)
                      615 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5541CSA+T
                      Newark Part No.47AK1556
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate-
                      Data Interface3 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage Range4.75V to 5.25V
                      Supply Voltage Range4.75V to 5.25V
                      ADC / DAC Case StyleNSOIC
                      No. of Pins8Pins
                      Input Channel TypeSerial
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range16-bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX5541CSA+T is a low-cost, serial-input, voltage-output, 16bit monotonic digital-to-analog converter (DAC). It operates from a single +5V supply. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16-bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPI™/QSPI™/ MICROWIRE™-compatible and interfaces directly with optocouplers for applications requiring isolation. It is used in applications such as high-resolution offset and gain adjustment, industrial process control, automated test equipment, data acquisition systems.

                      • Full 16bit performance without adjustments, +5V single-supply operation
                      • Unbuffered voltage output directly drives 60Kohm loads
                      • SPI/QSPI/MICROWIRE-compatible serial interface
                      • Power-on reset circuit clears DAC output to 0V (unipolar mode)
                      • Schmitt trigger inputs for direct optocoupler interface
                      • Resolution is 16bits, differential nonlinearity is ±0.5LSB typ at (TA = +25°C)
                      • Integral nonlinearity is ±4LSB typ at (VDD = 5V, TA = +25°C)
                      • 1MHz typ reference -3dB bandwidth at (Code = FFFF hex, TA = +25°C)
                      • Signal-to-noise ratio is 92dB typ at (VDD = +5V ±5%, VREF = +2.5V, TA = +25°C)
                      • Operating temperature range from 0°C to +70°C, 8-lead SO package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Data Interface

                      3 Wire, Microwire, QSPI, Serial, SPI

                      Supply Voltage Range

                      4.75V to 5.25V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      16-bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      4.75V to 5.25V

                      ADC / DAC Case Style

                      NSOIC

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.