Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8050IY
Newark Part No.02AM2705
Product RangeLTM8050 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.110 |
| 5+ | $53.790 |
| 10+ | $53.460 |
| 25+ | $52.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8050IY
Newark Part No.02AM2705
Product RangeLTM8050 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.6V
DC / DC Converter TypeBGA-70, Micro Module
Input Voltage Max58V
Output Power Max-
Output Voltage Min800mV
No. of Outputs1 Output
Output Voltage Max24V
DC / DC Converter IC CaseBGA
Output Current Max2A
Output Current Max2A
No. of Pins70Pins
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.6V
Input Voltage DC Max58V
Height4.92mm
Switching Frequency750kHz
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM8050 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-70, Micro Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
2A
Output Current
2A
Input Voltage DC Min
3.6V
Height
4.92mm
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM8050 Series
Input Voltage Min
3.6V
Input Voltage Max
58V
Output Voltage Min
800mV
Output Voltage Max
24V
Output Current Max
2A
No. of Pins
70Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
58V
Switching Frequency
750kHz
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability