Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3723EGN-2#PBF
Newark Part No.02AM2417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 10+ | $12.150 |
| 25+ | $11.350 |
| 50+ | $10.910 |
| 100+ | $10.460 |
| 250+ | $10.120 |
| 500+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3723EGN-2#PBF
Newark Part No.02AM2417
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min6.5V
Supply Voltage Max9.5V
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ1MHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max50%
TopologyPush-Pull
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
9.5V
No. of Pins
16Pins
Switching Frequency Typ
1MHz
Switching Frequency Max
-
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
6.5V
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Push-Pull
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
