New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8618EDDB#TRMPBF

                      DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.4 to 60V in, 0.1A out, DFN-EP-10

                      Date/Lot Code

                      ANALOG DEVICES LT8618EDDB#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8618EDDB#TRMPBF
                      Newark Part No.50AK6298
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.460
                      10+$3.880
                      25+$3.470
                      50+$3.220
                      100+$2.970
                      250+$2.660
                      500+$2.460
                      1000+$2.430
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8618EDDB#TRMPBF
                      Newark Part No.50AK6298
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min3.4V
                      Input Voltage Max60V
                      Max Output Current100mA
                      Output Current100mA
                      IC Case / PackageDFN-EP
                      No. of Pins10Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ2MHz
                      Efficiency90%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseDFN-EP
                      Automotive Qualification Standard-
                      Switching Frequency2MHz

                      Product Overview

                      LT8618 is a compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/ MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems.

                      • High efficiency synchronous operation <gt/> 90% efficiency at 30mA, 12VIN to 3.3VOUT
                      • Pin selectable forced continuous or Burst Mode® operation
                      • 3.4V to 60V input operation range (65V max)
                      • Fast minimum switch-on time of 35ns
                      • Adjustable (all) and synchronizable switching frequency range from 200KHz to 2.2MHz
                      • Internal compensation
                      • Output soft-start and tracking
                      • Available in 10-lead (3mm × 2mm) plastic DFN package
                      • Operating temperature range from -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      60V

                      Output Current

                      100mA

                      No. of Pins

                      10Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      -

                      Efficiency

                      90%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3.4V

                      Max Output Current

                      100mA

                      IC Case / Package

                      DFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      DFN-EP

                      Switching Frequency

                      2MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.