You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT8618EDDB-3.3#TRMPBF

DC-DC Switching Synchronous Buck Regulator, Fixed, 3.4 to 60V in, 3.3V/0.1A out, DFN-EP-10

Date/Lot Code
ANALOG DEVICES LT8618EDDB-3.3#TRMPBF
×

The actual product may differ from image shown

Manufacturer Part No:
LT8618EDDB-3.3#TRMPBF
Newark Part No.:
50AK6296
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT8618 is a compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/ MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems.
  • High efficiency synchronous operation 90% efficiency at 30mA, 12VIN to 3.3VOUT
  • Pin selectable forced continuous or Burst Mode® operation
  • 3.4V to 60V input operation range (65V max)
  • Fast minimum switch-on time of 35ns
  • Fixed 3.3V output voltage
  • Internal compensation
  • Output soft-start and tracking
  • Available in 10-lead (3mm × 2mm) plastic DFN package
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.4V

:
60V

:
100mA

:
DFN-EP

:
10Pins

:
3.3V

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

372 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $5.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference