Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 10+ | $11.150 |
| 25+ | $10.410 |
| 50+ | $9.670 |
| 122+ | $8.930 |
| 305+ | $8.510 |
Product Information
Product Overview
LT8613 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The built-in current sense amplifier with monitor and control pins allows accurate input or output current regulation and limiting. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the device reducing the input supply current to 1µA. It is used in application such as automotive and industrial supplies, general purpose step-down, CCCV power supplies etc.
- Rail-to-rail current sense amplifier with monitor
- Wide input voltage range is 3.4V to 42V
- Allows use of small inductors, low EMI
- Accurate 1V enable pin threshold, internal compensation
- Output soft-start and tracking
- Minimum on-time is 40ns typical at (ILOAD = 2A, SYNC = 0V)
- Adjustable and synchronizable range is 200KHz to 2.2MHz
- Quiescent current is 1µA typical at (VEN/UV = 0V, VSYNC = 0V)
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.9V
6A
QFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
6A
28Pins
-
41.58V
95%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate