LT3991IMSE#PBF

DC/DC CONV, BUCK, 2MHZ, 125DEG C

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES LT3991IMSE#PBF
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3991IMSE#PBF
Newark Part No.50AK5760
Technical Datasheet
See all Technical Docs
28 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$8.950
10+$6.100
25+$5.510
50+$5.160
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3991IMSE#PBF
Newark Part No.50AK5760
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min4.3V
Input Voltage Max55V
Max Output Current1.2A
Output Current1.2A
IC Case / PackageMSOP-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.19V
Output Voltage Max30V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseMSOP-EP
Automotive Qualification Standard-
Switching Frequency2MHz

Product Overview

LT3991 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 55V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple burst mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.44ohm switch is included on die along with a boost schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3991, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. Applications include automotive battery regulation, power for portable products and industrial supplies.

  • Feedback voltage of 1.19V
  • Low ripple Burst Mode® operation, output ripple of <lt/> 15mVP-P
  • Wide input voltage range from 4.3V to 55V, maximum output current of 1.2A
  • Adjustable switching frequency from 200KHz to 2MHz, synchronizable between 250KHz to 2MHz
  • Fast transient response, accurate 1V enable pin threshold
  • Low shutdown current IQ of 700nA, power good flag
  • Soft-start capability, internal compensation, saturating switch design: 0.44ohm on-resistance
  • 10-lead plastic MSOP package, –40°C to 125°C operating temperature

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Output Type

Adjustable

No. of Outputs

1Outputs

Input Voltage Min

4.3V

Max Output Current

1.2A

IC Case / Package

MSOP-EP

IC Mounting

Surface Mount

Output Voltage Min

1.19V

Switching Frequency Typ

2MHz

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 1 - Unlimited

DC / DC Converter IC Case

MSOP-EP

Switching Frequency

2MHz

Regulator Output Type

Adjustable

Topology

Buck (Step Down)

Input Voltage Max

55V

Output Current

1.2A

No. of Pins

10Pins

Output Voltage - Nom

-

Output Voltage Max

30V

Efficiency

-

Operating Temperature Max

125°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Automotive Qualification Standard

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code