Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 10+ | $9.840 |
| 25+ | $9.300 |
| 50+ | $8.760 |
| 100+ | $8.430 |
| 250+ | $8.080 |
| 500+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3753IFE#PBF
Newark Part No.02AM3099
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min8.5V
Supply Voltage Max100V
IC Case / PackageTSSOP-EP
No. of Pins38Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min94kHz
Switching Frequency Max530kHz
Duty Cycle Min-
Duty Cycle Max50%
Topology-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
100V
No. of Pins
38Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
530kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
8.5V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Switching Frequency Min
94kHz
Duty Cycle Min
-
Topology
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
