Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $2.980 |
| 25+ | $2.640 |
| 50+ | $2.300 |
| 100+ | $2.090 |
| 250+ | $1.950 |
Product Information
Product Overview
LT®1723 is a dual, low noise, low power, high speed operational amplifier. This product features lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The 200MHz gain bandwidth ensures high open-loop gain at video frequencies. The low input noise voltage is achieved with reduced supply current. The total noise is optimized for a source resistance between 0.8K and 12K. Due to the input bias current cancellation technique used, the resistance seen by each input does not need to be balanced. Typical applications include Video and RF amplification, ADSL, HDSL II, VDSL receivers, active filters, wideband amplifiers, buffers and data acquisition systems.
- 3.8nV/√Hz input noise voltage
- 3.7mA supply current, 300nA maximum input bias current and 23mA minimum output current
- 200MHz gain bandwidth and 70V/μs slew rate
- Low total harmonic distortion is -85dBc at 1MHz
- 650μV maximum input offset voltage
- Unity-gain stable
- Capacitive load stable up to 100pF
- Specified at ±5V and Single 5V
- 8 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
70V/µs
± 2.3V to ± 5.5V
8Pins
-
40nA
0°C
-
MSL 1 - Unlimited
MSOP
200MHz
70V/µs
200MHz
± 2.3V to ± 5.5V
MSOP
General Purpose
150µV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate