Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $2.810 |
| 25+ | $2.410 |
| 50+ | $2.180 |
| 100+ | $1.950 |
| 250+ | $1.730 |
Product Information
Product Overview
LT®1722 is a single low-noise, low-power, high-speed operational amplifier. The product features lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The 200MHz gain bandwidth ensures high open-loop gain at video frequencies. The low input noise voltage is achieved with reduced supply current. The total noise is optimized for a source resistance between 0.8K and 12K. Due to the input bias current cancellation technique used, the resistance seen by each input does not need to be balanced. Typical applications include video and RF amplification, ADSL, HDSL II, VDSL receivers, active filters, wideband amplifiers, buffers and data acquisition systems.
- 3.8nV/√Hz input noise voltage, 3.7mA supply current
- 200MHz gain bandwidth
- Low total harmonic distortion is -85dBc at 1MHz
- 70V/μs slew rate, 400μV maximum input offset voltage, 300nA maximum input bias current
- Unity-gain stable
- Capacitive load stable up to 100pF
- 23mA minimum output current
- Specified at ±5V and single 5V
- 5 lead TSOT-23 package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
70V/µs
± 2.3V to ± 5.5V
5Pins
-
40nA
0°C
-
MSL 1 - Unlimited
TSOT-23
200MHz
70V/µs
200MHz
± 2.3V to ± 5.5V
TSOT-23
General Purpose
150µV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate