LT1107CS8-12#PBF

DC/DC CONV, BUCK, BOOST, 63KHZ, 70DEG C

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES LT1107CS8-12#PBF
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1107CS8-12#PBF
Newark Part No.51AK7781
Technical Datasheet
See all Technical Docs
100 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$10.970
10+$7.490
25+$6.590
50+$6.070
100+$5.560
300+$5.370
500+$5.190
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1107CS8-12#PBF
Newark Part No.51AK7781
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min2V
Input Voltage Max30V
Max Output Current-
Output Current-
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ63kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency63kHz

Product Overview

LT1107 is a versatile micropower DC/DC converter. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown, or inverting applications. The LT1107 is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. Quiescent current is just 320µA, making the LT1107 ideal for power-conscious battery operated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier. Applications include palmtop computers, 3V to 5V, 5V to 12V converters, 24V to 5V, 12V to 5V converters, LCD bias generators, peripherals and add-on cards, battery backup supplies, cellular telephones and portable instruments.

  • Operates at supply voltages from 2V to 30V, consumes only 320µA supply current
  • Works in step-up or step-down mode
  • Only three external components required
  • Low-battery detector comparator on-chip, user adjustable current limit
  • Internal 1A power switch
  • Requires only three external components to deliver a fixed output of 12V
  • 8-lead plastic SO package, operating temperature range from 0°C to 70°C

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Regulator Output Type

Fixed

No. of Outputs

1Outputs

Input Voltage Min

2V

Max Output Current

-

IC Case / Package

NSOIC

IC Mounting

Surface Mount

Output Voltage - Nom

12V

Output Voltage Max

-

Efficiency

-

Operating Temperature Max

70°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Automotive Qualification Standard

-

Output Type

Fixed

Topology

Buck, Boost

Input Voltage Max

30V

Output Current

-

No. of Pins

8Pins

Output Voltage Nom

12V

Output Voltage Min

-

Switching Frequency Typ

63kHz

Operating Temperature Min

0°C

Product Range

-

MSL

MSL 1 - Unlimited

DC / DC Converter IC Case

NSOIC

Switching Frequency

63kHz

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code