You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-AD5780SDZ

Evaluation Kit, AD5780, Digital to Analogue Converter, 18 Bit, ±10 VDC

ANALOG DEVICES EVAL-AD5780SDZ
×

The actual product may differ from image shown

Manufacturer Part No:
EVAL-AD5780SDZ
Newark Part No.:
50AK1323
Technical Datasheet:
EVAL-AD5780SDZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL-AD5780SDZ is a full featured evaluation board, designed to allow the user to easily evaluate all features of the AD5780 18bit serial input, voltage output DAC with integrated precision reference buffer amplifier. The AD5780 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J3), or via the system development platform connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP- (SP2 or later) or Vista-based (32-bit) PC using the AD5780 evaluation software.
  • Full-featured evaluation Board for the AD5780
  • Link options
  • PC control in conjunction with Analog Devices, Inc., system development platform
  • PC software for control

Contents

EVAL-AD5780SDZ evaluation board, Software CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD5780

:
Data Converter

:
DAC

:
Evaluation Board AD5780, Software CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$66.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $66.41
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --