You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL-AD5686RSDZ

Evaluation Board, AD5686R, Digital to Analogue Converter, 16 Bit, Quad Channel

ANALOG DEVICES EVAL-AD5686RSDZ
×

The actual product may differ from image shown

Manufacturer Part No:
EVAL-AD5686RSDZ
Newark Part No.:
50AK1316
Technical Datasheet:
EVAL-AD5686RSDZ   Datasheet
See all Technical Docs

Product Overview

EVAL-AD5686RSDZ is an evaluation board designed to help users quickly prototype AD5686R 16bit, quad channel, voltage output DAC circuits and reduce design time. The AD5686R operates from a single 2.7V to 5.5V supply. The AD5686R incorporates an internal 2.5V reference to give an output voltage of 2.5V or 5V. The evaluation board also incorporates additional voltage references. The evaluation board interfaces to the USB port of a PC via a system demonstration platform (SDP) board.
  • Full featured evaluation board for the AD5686R
  • On-board references
  • Number of link options are incorporated in the EVALAD5686RSDZ evaluation board
  • PC control in conjunction with the Analog Devices, Inc., SDP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD5686R

:
Data Converter

:
DAC

:
Evaluation Board AD5686R

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$66.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $66.41
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --