You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS1085LZ-25+
Frequency Synthesizer, EconOscillator, 50.9MHz, 3V to 3.6V, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1085LZ-25+
- Newark Part No.:
- 73Y1019
- Technical Datasheet:
- DS1085LZ-25+ Datasheet
Product Overview
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Dual synchronous output user programmable synthesizer does not requires external timing components
- Default master oscillator frequency of 50.9MHz
- Can be used with factory or user programmed values
- Can be used as standalone oscillator/dynamically programmed processor controlled peripheral device
- 0.75% absolute accuracy
- External timing components are not required
- Active supply current of 15mA and standby current (power-down mode) of 1.5mA
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frequency
- :
- 50.9MHz
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 1/1/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $9.03 | |
10+ | $8.16 | |
25+ | $7.78 | |
50+ | $7.26 | |
100+ | $6.75 | |
300+ | $6.45 | |
500+ | $5.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.