You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5242ARZ

Digital Isolator, 2 Channels, 2.7 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

Date/Lot Code
ANALOG DEVICES ADUM5242ARZ
×

The actual product may differ from image shown

Manufacturer Part No:
ADUM5242ARZ
Newark Part No.:
60AK6011
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM5242ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5242 is a dual-channel digital isolator with isoPower® integrated, isolated power. Based on the Analog Devices, Inc., iCoupler® technology, a chip scale dc-to-dc converter provides upto 50mW of regulated, isolated power at 5V, which eliminates the need for a separate isolated dc-to-dc converter in low power isolated designs. The Analog Devices chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the dc-to-dc converter. The result is a small form factor, total isolation solution. This isolator provides two independent isolation channels in a variety of channel configurations, operating from a 5V input supply. It can be used in combination with other iCoupler products to achieve greater channel counts. It is approved by UL recognition, 2500V rms for 1 minute, per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak.
  • Integrated isolated dc-to-dc converter
  • Regulated 5V/10mA output
  • Number of inputs, VDD side is 0
  • Number of inputs, VISO side is 2
  • Maximum data rate is 1Mbps minimum
  • Noise is 250mV p-p typical at (TA = 25°C, VDD = 5V)
  • Switching frequency is 300MHz typical at (TA = 25°C, VDD = 5V)
  • Propagation delay is 70ns maximum at (CL = 15pF, CMOS signal levels)
  • Operating temperature is -40°C to +105°C
  • Package style is 8-lead SOIC-N

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
2Channels

:
70ns

:
2.7V

:
5.5V

:
NSOIC

:
8Pins

:
NSOIC

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 196+
  • 294+
  • 588+
Quantity Price Your Price
 
 
1+ $9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.55
Promotional price
Contract Price
Web only price
Web only contract price
 
196+ $6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
294+ $6.56
Promotional price
Contract Price
Web only price
Web only contract price
 
588+ $6.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --