You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADT75ARMZ - 

Temperature Sensor IC, Digital, ± 2°C, -25 °C, +100 °C, MSOP, 8 Pins

ADT75ARMZ - Temperature Sensor IC, Digital, ± 2°C, -25 °C, +100 °C, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADT75ARMZ
Newark Part No.:
30M9930
Product Range
ADT75 Series
Technical Datasheet:
ADT75ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADT75 series 12-bit Digital Temperature Monitoring System containing a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is a shutdown mode that powers down the device and this mode gives a shutdown current of typically 3µA. The A0, A1 and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. On-chip temperature sensor allows an accurate measurement of the ambient temperature.
  • Over-temperature indicator
  • Shutdown mode for low power consumption
  • Power consumption 79µW typically at 3.3V

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial, Computers & Computer Peripherals, Portable Devices

Product Information

:
Digital
:
± 2°C
:
-25°C
:
+100°C
:
MSOP
:
8Pins
:
2.7V
:
5.5V
:
ADT75 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADT75ARMZ

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.685   10+ $0.685   25+ $0.685   50+ $0.685   100+ $0.685   250+ $0.685   500+ $0.685   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOIC, 8 Pins

     

Each

1+ $0.528   10+ $0.528   100+ $0.528   500+ $0.528   1000+ $0.528   2500+ $0.528   10000+ $0.528   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.344   3000+ $0.336   6000+ $0.31   12000+ $0.29   18000+ $0.27   30000+ $0.258   More Pricing...

Restricted Item Add
     

Each

1+ $1.39   10+ $1.36   25+ $1.33   50+ $1.25   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

9 in stock for same day shipping
$0.345

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.03
$0.345
 
10+ $1.72
$0.345
 
100+ $1.38
$0.345
 
500+ $1.28
$0.345
 
1000+ $1.15
$0.345
 
2500+ $0.925
$0.345
 
5000+ $0.897
$0.345
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.