You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM812TARTZ-REEL7 - 

Supervisor Circuit, 3.15V-3.6V supply, 3.08V Threshold, Active-High Reset, SOT-143-4

ADM812TARTZ-REEL7 - Supervisor Circuit, 3.15V-3.6V supply, 3.08V Threshold, Active-High Reset, SOT-143-4

The actual product may differ from image shown

Manufacturer Part No:
ADM812TARTZ-REEL7
Newark Part No.:
30Y9940
Product Range
ADM812 Series
See all Technical Docs

Product Overview

The ADM812 series reliable voltage Supervisory Circuit suitable for use in most voltage monitoring applications. The ADM811/ADM812 is designed to monitor six different voltages, each allowing a 5 or 10% degradation of standard PSU voltages before a reset occurs. Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 is operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.
  • Specified over-temperature
  • Logic high RESET output
  • Built-in manual reset
  • Superior upgrade for MAX811/MAX812
  • Reset assertion down to 1V VCC
  • 5μA Typical low power consumption
  • 140ms Minimum power-ON reset

Applications

Computers & Computer Peripherals, Automotive, Safety, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
3.08V
:
1Monitors
:
3.15V
:
3.6V
:
Manual, Active-High
:
SOT-143
:
4Pins
:
-
:
-40°C
:
85°C
:
ADM812 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADM812TARTZ-REEL7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1.2V-5.5V supply, Active-High, Push-Pull, 560 ms delay/4.38V threshold, SOT-143-4

     

Each (Supplied on Cut Tape)

1+ $3.35   10+ $3.17   25+ $2.54   50+ $2.40   100+ $2.22   250+ $2.10   500+ $2.02   1000+ $1.65   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,315 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.46
 
10+ $1.30
 
25+ $1.17
 
50+ $1.10
 
100+ $1.03
 
250+ $0.899
 
500+ $0.795
 
1000+ $0.645
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note