You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM2914-2ARQZ - 

Quad UV/OV Positive Negative Monitor, Active-Low, Open-Drain Reset, 4-Monitors, 2.3V-7Vin, QSOP-16

ADM2914-2ARQZ - Quad UV/OV Positive Negative Monitor, Active-Low, Open-Drain Reset, 4-Monitors, 2.3V-7Vin, QSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM2914-2ARQZ
Newark Part No.:
14R8674
Product Range
ADM2914 Series
Technical Datasheet:
ADM2914-2ARQZ   Datasheet
See all Technical Docs

Product Overview

The ADM2914 series quad Voltage Supervisory IC ideally suited for monitoring multiple rails in a wide range of applications. Each monitored rail has two dedicated input pins, VHx and VLx, which allows each rail to be monitored for both over-voltage (OV) and under-voltage (UV) conditions. A common active low under-voltage (UV) and over-voltage (OV) pin is shared by each of the monitored voltage rails. The ADM2914 includes a 1V buffered reference output, REF, that acts as an offset when monitoring a negative voltage. The three-state SEL pin determines the polarity of the third and fourth inputs, that is, it configures the device to monitor positive or negative supplies. The device incorporates an internal shunt regulator that enables the device to be used in higher voltage systems. This feature requires a resistor to be placed between the main supply rail and the VCC pin to limit the current flow into the VCC pin to no greater than 10mA.
  • Quad UV/OV positive/negative supervisor
  • Supervises up to 2 negative rails
  • Adjustable UV and OV input thresholds
  • Open-drain UV and OV reset outputs
  • Adjustable reset timeout with disable option
  • Glitch immunity
  • ±1.5% High threshold accuracy over-temperature
  • 1V Buffered reference output
  • 62µA Supply current

Applications

Communications & Networking, Medical, Power Management

Product Information

:
1V
:
4Monitors
:
2.3V
:
7V
:
Active-Low, Open-Drain
:
QSOP
:
16Pins
:
8.5ms
:
-40°C
:
125°C
:
ADM2914 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

21 in stock for same day shipping
$5.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.83
 
10+ $5.24
 
25+ $4.93
 
50+ $4.64
 
100+ $4.39
 
250+ $4.13
 
500+ $3.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note