You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM1818-20ARTZ-RL7 - 

Reset Circuit, 1.2V-5.5V supply, 2.55V Threshold, 150 ms Delay, Open-Drain Reset, SOT-23-3

ADM1818-20ARTZ-RL7 - Reset Circuit, 1.2V-5.5V supply, 2.55V Threshold, 150 ms Delay, Open-Drain Reset, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
ADM1818-20ARTZ-RL7
Newark Part No.:
30Y9854
Product Range
ADM1818 Series
See all Technical Docs

Product Overview

The ADM1818 series Voltage Monitoring Circuit features open-drain with internal pull-up resistor output. The voltage monitoring circuit can be used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into the ADM181x series, these devices can provide a safe start-up for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150ms for the power supply to stabilize before the system is reset and safe system initialization begins.
  • Reliable voltage monitor with reset output
  • Initialization of microprocessor systems with added safety

Applications

Computers & Computer Peripherals, Automotive, Power Management, Automation & Process Control

Product Information

:
2.55V
:
1Monitors
:
1.2V
:
5.5V
:
Open-Drain
:
SOT-23
:
3Pins
:
150ms
:
-40°C
:
105°C
:
ADM1818 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADM1818-20ARTZ-RL7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $2.76   10+ $2.48   25+ $2.34   50+ $1.76   100+ $1.63   250+ $1.55   500+ $1.48   1000+ $1.28   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 150 ms delay/2.55V threshold, SOT-23-3

     

Each (Supplied on Cut Tape)

1+ $2.68   10+ $2.45   25+ $2.25   50+ $1.97   100+ $1.95   250+ $1.85   500+ $1.71   1000+ $1.30   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$0.808

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.808
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note