You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADL5566ACPZ-R7 - 

Differential Amplifier, Dual, 2 Amplifiers, 16 dB, 4.5 GHz, -40 °C, 85 °C

ADL5566ACPZ-R7 - Differential Amplifier, Dual, 2 Amplifiers, 16 dB, 4.5 GHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
ADL5566ACPZ-R7
Newark Part No.:
49X8401
Technical Datasheet:
ADL5566ACPZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADL5566ACPZ-R7 is a high performance dual Differential Amplifier optimized for IF and DC applications. The amplifier offers low noise of 1.3nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 16-bit analog-to-digital converters (ADCs). The ADL5566 is ideally suited for use in high performance, zero IF/complex IF receiver designs. In addition, this device has excellent low distortion for single-ended input drive applications. The ADL5566 provides a gain of 16dB. For the single-ended input configuration, the gain is reduced to 14dB. Using two external series resistors for each amplifier expands the gain flexibility of the amplifier and allows for any gain selection from 0 to 16dB for a differential input and 0 to 14dB for a single-ended input. In addition, this device maintains low distortion down to output (VOCM) levels of 1.2V providing an added capability for driving CMOS ADCs at AC levels up to 2Vp-p.
  • Differential or single-ended input to differential output
  • I/O DC-coupled or AC-coupled
  • Low broadband distortion
  • Maintains low distortion down to 1.2V VCOM
  • Fixed 16dB gain can be reduced by adding external resistors
  • Fast settling and overdrive recovery of 2.5ns
  • Power-down

Applications

RF Communications, Industrial

Product Information

:
2Amplifiers
:
-
:
16dB
:
4.5GHz
:
-40°C
:
85°C
:
LFCSP
:
24Pins
:
2.8V to 5.2V
:
16V/ns
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

42 in stock for same day shipping
$7.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $12.83
$7.25
 
10+ $11.65
$7.25
 
25+ $10.94
$7.25
 
50+ $10.53
$7.25
 
100+ $9.47
$7.25
 
250+ $8.76
$7.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note