You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCA3952AMLZ
RF-Amplifier, 0.49A, 1.218GHZ, 25 dB, -30 °C to 100 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCA3952AMLZ
- Newark Part No.:
- 49AK8241
- Technical Datasheet:
- ADCA3952AMLZ Datasheet
Product Overview
- Total composite power is 73.3dBmV
- High power gain: 25dB at 1218MHz
- Excellent linearity
- Very low distortion: composite triple beat : -80dBc typical
- Composite second order of -78dBc typical
- Carrier to intermodulation noise of 58dB typical
- Low noise figure of 3dB at 45MHz and 4dB at 1218MHz
- Unconditionally stable and transient and surge protection
- Configurable current range from 250mA to 490mA at 24V
- Operating temperature range from -30°C to 100°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.218GHz
- :
- 25dB
- :
- 4dB
- :
- 26V
- :
- 470mA
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/13/24
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | $70.87 | |
5+ | $68.73 | |
10+ | $66.58 | |
25+ | $64.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.