You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4897-1ARJZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, SOT-23, 6 Pins

ADA4897-1ARJZ-R7 - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADA4897-1ARJZ-R7
Newark Part No.:
39Y2611
Product Range
ADA4897-1 Series
Technical Datasheet:
ADA4897-1ARJZ-R7   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
1 Amplifier
:
230
:
120
:
3V to 10V
:
SOT-23
:
6
:
-40
:
125
:
Each
:
ADA4897-1 Series
:
-
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADA4897-1ARJZ-R7 is a high speed single Voltage Feedback Operational Amplifier with rail-to-rail output. With the 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of -80dBc at 2MHz, the ADA4897-1 is an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers and drivers of high-performance ADCs. The proprietary next generation SiGe bipolar process and innovative architecture enable such high-performance amplifiers. The ADA4897-1 has 230MHz bandwidth, 120V/μs slew rate and settle to 0.1% in 45ns. The ADA4897-1 is ideal candidates for systems that require high dynamic range, precision and high speed.
  • Unity gain stable
  • 2.4nV/√Hz at 10Hz Low 1/f noise
  • 3mA/amplifier Low power
  • 0.5mV Maximum low input offset voltage

Applications

Signal Processing

Alternatives for ADA4897-1ARJZ-R7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Buffer Amplifier, 1 Amplifiers, 230 MHz, 600 V/µs, ± 1.575V to ± 5.5V, 3.15V to 11V, NSOIC, 8 Pins

     

Each

1+ $3.54   10+ $3.34   25+ $3.17   50+ $3.04   100+ $2.81   250+ $2.75   500+ $2.67   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.