You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8045ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, 3.3V to 12V, LFCSP, 8 Pins

AD8045ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, 3.3V to 12V, LFCSP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8045ACPZ-REEL7
Newark Part No.:
39Y2881
Product Range
AD8045 Series
Technical Datasheet:
AD8045ACPZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8045ACPZ-REEL7 is an unity gain stable Voltage Feedback Amplifier with ultralow distortion, low noise and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, ATE, active filters and ADC drivers. ADI’s proprietary next generation XFCB process and innovative architecture enables such high-performance amplifier. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has 1GHz bandwidth, 1350V/μs slew rate and settles to 0.1% in 7.5ns. With a wide supply voltage range (3.3 to 12V) and low offset voltage (200μV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision and high speed.
  • Ultralow distortion
  • Low noise
  • High speed
  • Standard and low distortion pinout
  • 7.5ns Settling time to 0.1%
  • 15mA Supply current
  • 1mV Maximum offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1 Amplifier
:
1GHz
:
1.35kV/µs
:
3.3V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8045 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 6/8/20

$3.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.56
 
10+ $3.18
 
25+ $2.86
 
50+ $2.73
 
100+ $2.61
 
250+ $2.36
 
500+ $2.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note