You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7478ARTZ-500RL7 - 

Analog to Digital Converter, 8 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

AD7478ARTZ-500RL7 - Analog to Digital Converter, 8 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD7478ARTZ-500RL7
Newark Part No.:
59K4922
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
AD7478ARTZ-500RL7 Datasheet
See all Technical Docs

Product Overview

The AD7478ARTZ-500RL7 is a 8-bit high speed, low power successive-approximation Analog-to-digital Converter (ADC) contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with these parts. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the parts is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0V to VDD. The conversion rate is determined by the SCLK.
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Consumer Electronics, Medical, Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
1MSPS
:
Single Ended
:
Serial, SPI
:
Single
:
2.7V
:
5.25V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
Single 8-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

335 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$2.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.75
$1.17
 
10+ $2.46
$1.17
 
25+ $2.21
$1.17
 
50+ $2.11
$1.17
 
100+ $2.02
$1.17
 
250+ $1.83
$1.17
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.