You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD73311LARUZ
Audio Codec, Low Power, General Purpose, 1, 1, -40 °C, 105 °C, 64 kSPS
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD73311LARUZ
- Newark Part No.:
- 31Y0234
- Product Range
- AD73311L Series
- Technical Datasheet:
- AD73311LARUZ Datasheet
Product Range Selector (AD73311L Series)
See all from this product rangeProduct Overview
- Programmable input/output sample rates
- Programmable input/output gain
- 64kS/s Maximum sample rate
- -90dB Crosstalk
Applications
Communications & Networking, RF Communications, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 1
- :
- 1
- :
- -40°C
- :
- 105°C
- :
- 64kSPS
- :
- TSSOP
- :
- 20Pins
- :
- 1Channels
- :
- 1Channels
- :
- 16bit
- :
- 77dB
- :
- Serial
- :
- 2.7V to 3.3V
- :
- AD73311L Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $6.35 | |
10+ | $5.74 | |
25+ | $5.47 | |
50+ | $5.01 | |
100+ | $4.54 | |
250+ | $4.14 | |
500+ | $3.87 |
Pricing is unavailable. Please contact customer services.