You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD620ARZ - 

Instrument Amplifier, 1, 50 V, 1.2 V/ s, 120 kHz, 2.3V to 18V, SOIC RoHS Compliant: Yes

AD620ARZ - Instrument Amplifier, 1, 50 V, 1.2 V/ s, 120 kHz, 2.3V to 18V, SOIC RoHS Compliant: Yes

The actual product may differ from image shown

Manufacturer Part No:
AD620ARZ
Newark Part No.:
31M4179
Availability:
New product

Product Information

:
1 Amplifier
:
50
:
1.2
:
120
:
± 2.3V to ± 18V
:
SOIC
:
8
:
Single Ended
:
130
:
-40
:
85
:
Each
:
AD620 Series
:
-
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD620ARZ

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $5.24   10+ $5.24   25+ $4.84   50+ $4.84   100+ $4.84   250+ $4.84   500+ $4.49   1000+ $4.11   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Instrument Amplifier, Precision, 1 Amplifier, 50 µV, 0.5 V/µs, 2.85V to 5.25V, NSOIC

     
Restricted Item

TEXAS INSTRUMENTS

IC, INST AMP, FET, 600KHZ, DIP8

     

Each

1+ $6.02   10+ $5.44   25+ $5.24   50+ $5.04   100+ $4.51   250+ $4.28   500+ $3.93   More Pricing...

Restricted Item Add
     
Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.