You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5122ABCPZ100-RL7

Non Volatile Digital Potentiometer, 100 kohm, Dual, I2C, Logarithmic, ± 8%, 2.3 V

ANALOG DEVICES AD5122ABCPZ100-RL7
×

The actual product may differ from image shown

Manufacturer Part No:
AD5122ABCPZ100-RL7
Newark Part No.:
40Y6369
Product Range
Dual 128-Tap Non-Volatile Digital Pots
See all Technical Docs

Product Range Selector (Dual 128-Tap Non-Volatile Digital Pots)

See all from this product range

Product Overview

The AD5122ABCPZ100-RL7 is a dual-channel Digital Potentiometer provides a nonvolatile solution for 128-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the Ax, Bx and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through RAW and RWB the string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for AC signals, making it suitable for filter design. The low wiper resistance of only 40Ω at the ends of the resistor array allows for pin-to-pin connection.
  • Linear gain setting mode
  • Single-and dual-supply operation
  • 8% Maximum resistor tolerance
  • ±6mA Wiper current
  • 35ppm/°C Low temperature coefficient
  • 3MHz Wide bandwidth
  • <75μs Fast start-up time
  • 1.8 to 5.5V Independent logic supply

Applications

Signal Processing, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
Dual

:
I2C

:
Logarithmic

:
± 8%

:
2.3V

:
5.5V

:
LFCSP

:
16Pins

:
128

:
± 35ppm/°C

:
-40°C

:
125°C

:
Dual 128-Tap Non-Volatile Digital Pots

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$3.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --