Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4131-4BCPZ-RL7
Newark Part No.04AM1043
Product Range8 Channel 16-Bit Sigma-Delta ADCs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 10+ | $8.010 |
| 25+ | $7.050 |
| 50+ | $6.510 |
| 100+ | $5.970 |
| 250+ | $5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4131-4BCPZ-RL7
Newark Part No.04AM1043
Product Range8 Channel 16-Bit Sigma-Delta ADCs
Resolution (Bits)16bit
Sampling Rate2.4kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min1.71V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8 Channel 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2.4kSPS
Data Interface
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
8 Channel 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability