You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD215AY
Isolation Amplifier, 1 Amplifiers, 750 Vrms, ± 14.25V to ± 17V, SIP, 12 Pins, 120 kHz
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD215AY
- Newark Part No.:
- 49AK9142
-
- Technical Datasheet:
- AD215AY Datasheet
Product Range Selector (-888)
See all from this product rangeProduct Overview
- Isolation voltage rating is 1500Vrms
- Wide bandwidth: 120KHz, full power (-3dB)
- Rapid slew rate of 6V/µs
- Fast settling time: 9µs
- Low harmonic distortion of -80dB at 1KHz
- Low nonlinearity of ±0.01% typ, ±0.025max at ±10V output swing, G = 1V/V
- Wide output range of ±10V, min (buffered)
- Built-in isolated power supply of ±15VDC at ±10mA
- 12 lead SIP package
- Operating temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 750Vrms
- :
- ± 14.25V to ± 17V
- :
- SIP
- :
- 12Pins
- :
- 120kHz
- :
- 0.01%
- :
- -40°C
- :
- 85°C
- :
- -888
- :
- MSL 3 - 168 hours
Technical Documents (3)
3 In stock
Same day shipping
More stock available week commencing 7/22/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $115.39 | |
5+ | $112.41 | |
10+ | $109.44 | |
25+ | $106.46 | |
50+ | $104.60 | |
100+ | $102.73 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.