You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD204JY

Isolation Amplifier, 1 Amplifiers, 750 Vrms, 13.5V to 16.5V, SIP, 10 Pins, 5 kHz

Date/Lot Code
ANALOG DEVICES AD204JY
×

The actual product may differ from image shown

Manufacturer Part No:
AD204JY
Newark Part No.:
49AK9136
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
AD204JY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (-888)

See all from this product range

Product Overview

AD204 is a general purpose, two-port, transformer-coupled isolation amplifier. It is used in a broad range of applications where input signals must be measured, processed, and/or transmitted without a galvanic connection. The device provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The device eliminate the need for an external, user-supplied dc-to-dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs. It is widely used in application such as multichannel data acquisition, current shunt measurements, motor controls, process signal isolation, high voltage instrumentation amplifier etc.
  • Uncommitted input amplifier
  • Isolation-mode rejection ratio (IMRR) is 110dB at (60Hz RS £ 100W (HI and LO inputs) G = 1V/V)
  • Isolated power outputs
  • Max common-mode voltage is 1000V
  • Max linearity is ±0.05%
  • Bandwidth is 5kHz at (VO £ 10V p-p, G = 1V–50V/V)
  • Packaging style is SIP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
750Vrms

:
13.5V to 16.5V

:
SIP

:
10Pins

:
5kHz

:
0.05%

:
0°C

:
70°C

:
-888

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Product Range Selector (-888)

See all from this product range
$117.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $117.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $115.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $112.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $111.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $109.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $109.12
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --