Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.319 |
| 6000+ | $0.295 |
| 12000+ | $0.275 |
| 18000+ | $0.257 |
| 30000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH3710
Newark Part No.86AK6201
Wavelength Typ570nm
Viewing Angle60°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
570nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for SFH3710
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability