New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Image Sensors & Cameras
                      5. Image Sensors
                      Print Page

                      MIRA220-2QI1WP 500U FT SE

                      Image Sensor, 2.79µm x 2.79µm, 90, RGBIR, CSP

                      Date/Lot Code

                      AMS OSRAM GROUP MIRA220-2QI1WP 500U FT SE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoMIRA220-2QI1WP 500U FT SE
                      Newark Part No.01AM0153
                      Product RangeMIRA220 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$28.360
                      Price for:Each
                      Minimum: 500
                      Multiple: 500
                      $14,180.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoMIRA220-2QI1WP 500U FT SE
                      Newark Part No.01AM0153
                      Product RangeMIRA220 Series
                      Technical Datasheet

                      Data Sheet

                      Pixel Size (H x W)2.79µm x 2.79µm
                      Active Pixel Size0
                      Frames per Second90
                      Image ColourRGB
                      Sensor Case / PackageCSP
                      No. of Pins-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Sensor MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product RangeMIRA220 Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      MIRA220-2QI1WP 500U FT SE is a 2.2 MP NIR-enhanced global shutter image sensor with a small 2.79μm pixel size. It has excellent low light sensitivity made possible by state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90 fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy sensor configuration. The application includes mobile facial authentication, active stereo vision, smart home appliances, QR readers, automatic identification and data capture (AIDC), AR/VR, structured light vision, drones, smart wearable devices, and SLAM for robotics.

                      • RGBIR type, plain glass, protective film
                      • Compact size with high resolution and bit depth
                      • High speed applications - 90fps global shutter with CDS
                      • Use in low light conditions - high sensitivity
                      • Compact size - small die size achieved via state-of-the-art stacked BSI technology
                      • Class leading QE at 940nm combined with high sensitivity, industry leading PLS at 940nm
                      • On chip noise reduction - digital CDS and row noise correction
                      • On chip defect pixel detection and correction, on chip image statistics generation
                      • Extended battery operation - low power consumption
                      • CSP package

                      Technical Specifications

                      Pixel Size (H x W)

                      2.79µm x 2.79µm

                      Frames per Second

                      90

                      Sensor Case / Package

                      CSP

                      Supply Voltage Min

                      -

                      Sensor Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Qualification

                      -

                      Active Pixel Size

                      0

                      Image Colour

                      RGB

                      No. of Pins

                      -

                      Supply Voltage Max

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      MIRA220 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.