You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RC-120S - 

Safety Relay, 10 VDC, Panel, 6.5 A, Wire Leaded

RC-120S - Safety Relay, 10 VDC, Panel, 6.5 A, Wire Leaded

The actual product may differ from image shown

Manufacturer Part No:
RC-120S
Newark Part No.:
15B4429
Technical Datasheet:
RC-120S   Datasheet
See all Technical Docs

Product Information

:
10VDC
:
-
:
-
:
Panel
:
6.5A
:
Wire Leaded
:
120V
:
10V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC-120S is a Safety Closet-Light Relay with 2-wire leaded terminals. This panel mount relay has a built-in transformer for unit control. Each relay in the system operates independently from and has no effect upon other relays. Can economically install as little as one relay and operate it with as many switches as is desired. Light #22 gauge cable can be used to control relay.
  • Switches AC power ON and OFF using low voltage control circuit
  • Single relay controlled by multiple switches, multiple relays controlled by single switch

Applications

Industrial, Security, Automation & Process Control, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$50.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $50.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note