You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM-530
Digital Multimeter, VolTect™, AM-500 Series, 4000 Count, True RMS, Auto, Manual Range, 3.75 Digit
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- AM-530
- Newark Part No.:
- 78T5760
- Product Range
- AM-500 Series
- Technical Datasheet:
- AM-530 Datasheet
Product Range Selector (AM-500 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 4000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
- :
- AM-500 Series
Technical Documents (5)
Product Overview
- True-rms
- VolTect™ Non-contact voltage detection
- Diode test & Audible continuity
- Data hold
- Max/min memory
- Relative zero mode
- Built-in flashlight and back lit LCD display with analogue bar graph
- Built-in test leads storage and “third hand test lead holder
- Auto and manual ranging
- Auto power off
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, Test leads, Type-K Probe x 1, hook and loop strap, Carrying case and Users manual.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $124.99 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.