You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJX8M
Connector Housing, IP40, Nickel Finish, XLRnet Series, Plug, 8 Positions
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- RJX8M
- Newark Part No.:
- 23AC1164
- Product Range
- XLRnet Series
- Technical Datasheet:
- RJX8M Datasheet
Product Range Selector (XLRnet Series)
See all from this product rangeProduct Overview
- Quick and simple installation
- Cost effective method for harsh environments
- No cabling in field required
- No tools required for installation
- IP40 protection class
- Operating temperature range from -25°C to 75°C
- Die-cast zinc alloy shell with nickel finish
- Boot/backshell material is UL94 V-0 rated noryl N190/valox
- Cable clamp is made of PA6 material
- Sleeve is made of valox material
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLRnet Series
- :
- Plug (View Associated Connectors)
- :
- 8Positions
- :
- -
- :
- Amphenol RJ45 Plug Connectors
Technical Docs (2)
180 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $6.22 | ||
5+ | $5.70 | ||
10+ | $5.18 | ||
25+ | $5.09 | ||
50+ | $5.00 | ||
100+ | $4.92 |
Pricing is unavailable. Please contact customer services.