You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AX4FB2M-AU - 

XLR Connector, Skt Contact, Red, 4 Contacts, Plug, Cable Mount, Gold Plated Contacts

AX4FB2M-AU - XLR Connector, Skt Contact, Red, 4 Contacts, Plug, Cable Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AX4FB2M-AU
Newark Part No.:
43AC8052
Product Range
AX Series

Product Overview

The AX4FB2M-AU from Amphenol is an AX series professional range 4 socket female XLR cable connector. AX series of XLR connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. It is designed to complement modern audio architecture and truly “fit” within their environment. One piece ground / latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
  • Unique Australian designed shell and housing, ergonomic sleeve design for improved grip
  • Channel I.D capability with red sleeve, oversized ergonomic latch for quick and easy mating
  • Chuck style cable clamp to suit 3mm to 8mm (0.118” to 0.314”) cable O.D. with integrated split
  • Concealed latching point, over moulded boot with flex bend relief
  • Concentric socket provides optimal contact resistance, phosphor bronze with gold plated contacts
  • Compact solder buckets to reduce termination time and material wastage during the soldering process
  • Wire gauge is 16AWG (standard wire), contact resistance is ≤3mohm, insulation resistance is ≥1Gohm
  • Test voltage AC RMS is 1400V, current carrying capacity is 10A
  • IP40 protection class, operating temperature range from -25˚C to +75˚C, 1000 mating cycles
  • Zinc die-cast shell housing with black finish, UL94V-0 PA66, 30% glass filled insulator

Applications

Audio, Industrial

Product Information

:
4Contacts
:
Plug
:
Cable Mount
:
Gold Plated Contacts
:
Zinc Alloy Body
:
AX Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/20/20

$10.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
1+ $10.44
 
5+ $10.23
 
10+ $10.02
 
25+ $9.18
 
50+ $8.76
 
100+ $8.54
 
250+ $7.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.