Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3507 150
Newark Part No.04H0238
Product RangeC091A Series
Your Part Number
152 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 5+ | $9.150 |
| 10+ | $8.510 |
| 25+ | $8.050 |
| 50+ | $7.730 |
| 100+ | $7.420 |
| 250+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3507 150
Newark Part No.04H0238
Product RangeC091A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091A Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
C091A Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
