Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141-22
Newark Part No.26AM2520
Product RangeATM Series
Your Part Number
3,375 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.450 |
| 25+ | $1.320 |
| 50+ | $1.290 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141-22
Newark Part No.26AM2520
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAmphenol ATM Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATM Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol ATM Series Receptacle Housing Connectors
Contact Plating
Nickel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
