You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AT06GY-6S-N-TPE-M10

Cable Assembly, Receptacle to Free End, 32.8 ft, 10 m, Black, AT Series

New

AMPHENOL SINE/TUCHEL AT06GY-6S-N-TPE-M10
×
×

The actual product may differ from image shown

Manufacturer Part No:
AT06GY-6S-N-TPE-M10
Newark Part No.:
70AJ6872
Product Range
AT Series
See all Technical Docs

Product Range Selector (AT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle to Free End

:
32.8ft

:
10m

:
Black

:
AT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

With an increased demand for reliable cable solutions, AT Series™ cable assemblies offer, pre-configured cabled connections quick, easy and hassle free. When combined with StructurePlus™ family of overmould compatible connectors has allowed Amphenol Sine Systems to take it, a step further by increasing ingress protection withstand increased levels of shock and vibration without damage to the termination point. Then added an ergonomic grip design and integrated lanyard loop for applications which combine A Series™ caps. These AT Series™ cable assemblies are available as single ended cord sets in 2, 3, 4, 6, 8 and 12 position plugs and receptacles which can be mated one-to-another or be used individually in conjunction with a wide array of AT Series™ connectors. Applications includes heavy equipment, agriculture, construction, transportation, off road recreation, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.
  • Overmoulded strain relief option for high performance, cost-effective AT Series™ connectors
  • 6 position plug single-ended moulded cable assembly
  • Black TPE, uses connector AT06-6S, 10 meter length
  • IP68 rating (in mated condition)
  • Temperature range from -40°C to +100°C
  • Voltage rating of 300VAC/DC
  • PA66 housing, cosmetically appealing, tamper-proof
  • Rectangular shape
  • Silicone rubber seal, ergonomic grip design, integrated lanyard holes
  • 100 mating cycles, enhanced sealing protection, relieves stress on conductors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 2/9/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$85.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $85.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $81.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $78.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $75.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $72.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $68.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --