You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
919-382J-51P
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 919-382J-51P
- Newark Part No.:
- 94Y5239
- Product Range
- MCX, 919 Series
- Technical Datasheet:
- 919-382J-51P Datasheet
Product Range Selector (MCX, 919 Series)
See all from this product rangeProduct Overview
Applications
5G Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX Coaxial
- :
- Straight Jack
- :
- Through Hole Vertical
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- 6GHz
- :
- PCB Mount
- :
- MCX, 919 Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
4 In stock
Same day shipping
More stock available week commencing 7/17/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $3.18 | ||
10+ | $2.95 | ||
25+ | $2.79 | ||
50+ | $2.68 | ||
100+ | $2.59 | ||
250+ | $2.39 | ||
500+ | $2.24 | ||
1000+ | $1.98 |
Pricing is unavailable. Please contact customer services.