You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

222113 - 

RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG179, RG187, Brass

222113 - RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG179, RG187, Brass

The actual product may differ from image shown

Manufacturer Part No:
222113
Newark Part No.:
96H1231
Technical Datasheet:
222113   Datasheet
See all Technical Docs

Product Overview

The 222113 is a RF Connector, F-type series, F-type straight crimp plug with gold-plated contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The F-type connector series is a high performance, cost competitive threaded connector series. Primary applications of the F-type connectors are for cable television (CATV), set top boxes and cable modems. The F-type connector is a threaded alternative to the slide-on G-type connector. Suitable for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B and RG-187 cable.
  • Threaded coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 500 Mating cycles

Applications

RF Communications, Communications & Networking, Fibre Optics

Product Information


:
F Coaxial

:
Straight Plug

:
Crimp

:
75ohm

:
RG179, RG187

:
Brass

:
Tin Plated Contacts

:
2GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

390 In stock

390 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/5/20

$1.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.919
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.