Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.830 |
| 250+ | $6.090 |
| 500+ | $5.930 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 100
Multiple: 1
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-666-50056-5
Newark Part No.11AC7287
Technical Datasheet
Connector to Connector90° AMC Plug to Free End
Cable Length - Imperial14"
Cable Length - Metric356mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to Free End
Cable Length - Metric
356mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
14"
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
