You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/52-1-24W. - 

Circular Connector Clamp, Straight, 24, 27.46 mm, Aluminium

M85049/52-1-24W. - Circular Connector Clamp, Straight, 24, 27.46 mm, Aluminium

The actual product may differ from image shown

Manufacturer Part No:
M85049/52-1-24W.
Newark Part No.:
26AC2569
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet:
M85049/52-1-24W.   Datasheet
See all Technical Docs

Product Overview

The M85049/52-1-24W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-24 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series
  • Non Self Locking, Olive Drab Finish

Applications

Defence, Military & Aerospace

Product Information

:
24
:
27.46mm
:
Aluminium
:
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
:
Shell Size 24 Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

475 In stock

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$11.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.41
 
5+ $10.89
 
10+ $10.38
 
25+ $9.91
 
50+ $9.16
 
100+ $8.65
 
250+ $8.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.