You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/49-2-24N. - 

Circular Connector Clamp, Straight, Non Self Locking, 24, 27.46 mm, Aluminium

M85049/49-2-24N. - Circular Connector Clamp, Straight, Non Self Locking, 24, 27.46 mm, Aluminium

The actual product may differ from image shown

Manufacturer Part No:
M85049/49-2-24N.
Newark Part No.:
29AC8660
Product Range
MIL-DTL-38999 Series I & II
Technical Datasheet:
M85049/49-2-24N.   Datasheet
See all Technical Docs

Product Overview

The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.
  • Low shell-to-shell resistance
  • Non-magnetic
  • Cadmium free
  • Low coefficient of friction
  • Hexavalent chromium free
  • Potassium formate resistant
  • Maximum 2.5mV drop potential
  • 500+ Mating cycles
  • Low out gassing
  • 336hr Sulphur dioxide resistance
  • -55 to 175°C Temperature range

Applications

Industrial, Defence, Military & Aerospace, Avionics

Product Information

:
24
:
27.46mm
:
Aluminium
:
MIL-DTL-38999 Series I & II
:
Circular Connectors - Nickel
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$10.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.02
 
5+ $9.56
 
10+ $9.11
 
25+ $8.71
 
50+ $8.04
 
100+ $7.59
 
250+ $7.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.