You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/49-2-22W.

Circular Connector Clamp, Straight, 22, 24.28 mm, Aluminium, MIL-DTL-38999 Series I & II

M85049/49-2-22W. - Circular Connector Clamp, Straight, 22, 24.28 mm, Aluminium, MIL-DTL-38999 Series I & II

The actual product may differ from image shown

Manufacturer Part No:
M85049/49-2-22W.
Newark Part No.:
27AC9827
Product Range
MIL-DTL-38999 Series I & II
Technical Datasheet:
M85049/49-2-22W.   Datasheet
See all Technical Docs

Product Overview

The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.
  • Low shell-to-shell resistance
  • Non-magnetic
  • Cadmium free
  • Low coefficient of friction
  • Hexavalent chromium free
  • Potassium formate resistant
  • Maximum 2.5mV drop potential
  • 500+ Mating cycles
  • Non Self Locking, Olive Drab Finish
  • 336hr Sulphur dioxide resistance
  • -55 to 175°C Temperature range

Applications

Industrial, Defence, Military & Aerospace, Avionics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22

:
24.28mm

:
Aluminium

:
MIL-DTL-38999 Series I & II

:
Shell Size 22 Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$15.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $15.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange