You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/39S11W.

Circular Connector Clamp, Right Angle, Olive Drab Finish, Self Locking, 11, 5.94 mm, Aluminium

M85049/39S11W. - Circular Connector Clamp, Right Angle, Olive Drab Finish, Self Locking, 11, 5.94 mm, Aluminium

The actual product may differ from image shown

Manufacturer Part No:
M85049/39S11W.
Newark Part No.:
27AC9811
Product Range
MIL-DTL-38999 Series III & IV
Technical Datasheet:
M85049/39S11W.   Datasheet
See all Technical Docs

Product Overview

The MIL-DTL-38999 Series III & IV Connector offers the highest performance capabilities for both general duty and severe environment applications. Numerous advantages in performance capability are designed into the Amphenol Tri-Start Connector. A positive metal to metal coupling design, grounding fingers and electroless nickel plating provide superior EMI shielding capability of 65dB minimum at 10GHz. Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance. Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling. The connector quickly mates and self locks in a 360° turn of the coupling nut. Elongated mounting holes permit the Tri-Start connector to inter-mount with various existing MIL-spec box or wall mount receptacles, giving it a design replacement advantage. Shells of stainless steel or cadmium over nickel plating prevent severe corrosion.
  • EMI shielding
  • Contact, moisture and corrosion protection
  • Firewall capability
  • Lock-wiring eliminated
  • Inventory support commonality
  • Deep reach shells - For increased panel thickness
  • Stand-off flange shells - For attachments to printed circuit boards
  • Connector with integral strain reliefs

Applications

Industrial, Defence, Military & Aerospace, Avionics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
11

:
5.94mm

:
Aluminium

:
MIL-DTL-38999 Series III & IV

:
Circular Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 12/7/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$15.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price Your Price
 
 
1+ $15.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.