You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLPIPB35BSB4

Power Entry Connector, IP67, 150°, SurLok Plus Series, Plug, 1 kV, 150 A, Cable Mount, Crimp

SLPIPB35BSB4 - Power Entry Connector, IP67, 150°, SurLok Plus Series, Plug, 1 kV, 150 A, Cable Mount, Crimp
SLPIPB35BSB4 - Power Entry Connector, IP67, 150°, SurLok Plus Series, Plug, 1 kV, 150 A, Cable Mount, Crimp

The actual product may differ from image shown

Manufacturer Part No:
SLPIPB35BSB4
Newark Part No.:
49AC7301
Product Range
SurLok Plus Series
Technical Datasheet:
SLPIPB35BSB4   Datasheet
See all Technical Docs

Product Overview

The SurLok Plus™ compression lugs from Amphenol Industrial are field installable, highly reliable lugs. These environmentally sealed lugs are available in smaller sizes and features secondary locking system, quick lock and press to release design. SurLok Plus™ lugs are compact, quick mating and robust products by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. Typical applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
  • Shell types : right angle plug/ straight plug/straight receptacle
  • Connector colors : orange/black/red
  • Contact size : 5.7mm (120A)/8mm (200A)/10.3mm (350A)
  • EMI shielding and HVIL function available
  • Touch proof, IP67 sealed and non-sealed options
  • Keyway ( 60°/90°/120°/150°/180°/270°) design to prevent incorrect mating
  • 400A maximum current rating, 1000VAC/DC voltage rating and up to 95mm² wire gauge
  • Flammability rating meets UL94 V-0
  • Available with or without backshell
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SurLok Plus Series

:
Plug

:
1kV

:
150A

:
Cable Mount

:
Crimp

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$17.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ $17.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange