You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS27473E18F35PA-LC

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 66 Contacts

AMPHENOL INDUSTRIAL MS27473E18F35PA-LC
AMPHENOL INDUSTRIAL MS27473E18F35PA-LC

The actual product may differ from image shown

Manufacturer Part No:
MS27473E18F35PA-LC
Newark Part No.:
74K1466
Product Range
MIL-DTL-38999 Series II
See all Technical Docs

Product Range Selector (MIL-DTL-38999 Series II)

See all from this product range

Product Overview

The MS27473E18F35PA-LC from Amphenol is MIL-DTL-38999 Series II straight plug with 66 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series II

:
Straight Plug

:
66Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
18-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
Environmentally Sealed

:
MIL-DTL-38999 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$84.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $84.67
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $83.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $80.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $78.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $77.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $75.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange