Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPD057RRS2841700B
Newark Part No.51AK2274
Product RangeAmphe-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 1000+ | $5.130 |
| 10000+ | $4.330 |
Price for:Each
Minimum: 300
Multiple: 10
$1,761.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPD057RRS2841700B
Newark Part No.51AK2274
Product RangeAmphe-PD Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeAmphe-PD Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing17mm
Contact GenderSocket
Contact Material-
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
17mm
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Amphe-PD Series
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate