You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F52L1A7A111008B100

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, F52L Series, Surface Mount

New

F52L1A7A111008B100 - FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, F52L Series, Surface Mount

The actual product may differ from image shown

Manufacturer Part No:
F52L1A7A111008B100
Newark Part No.:
83AH0139
Product Range
F52L Series
See all Technical Docs

Product Overview

F52L series 1.00mm pitch FFC/FPC connectors are vertical A-type non-ZIF flex connectors with surface mount termination and no locking mechanism. These connectors feature a height of 5.04mm and comes in 4 to 30 contacts. This series features a cable thickness of 0.30mm and provides enhanced durability of 30 mating cycles. The connectors come with a robust design and prevent solder and flux wicking. These are ideal for automotive, data, industrial, communication, consumer and medical applications.
  • Single action low force FFC/FPC insertion and removal
  • Ensures high solderability and durability
  • No locking mechanism, wide operating temperature range of -40°C to +105°C
  • Non-ZIF (zero insertion force) mechanism requires some force for insertion
  • Natural colour (UL94V-0) LCP housing, 50V AC/DC voltage rating, 0.5A current rating
  • High temperature thermoplastic housing
  • Comprehensive range to satisfy different customer requirements
  • Meets environmental, health and safety requirement
  • UL (file number E41797) certified

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
8Contacts

:
Receptacle

:
F52L Series

:
Surface Mount

:
-

:
2 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.156

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 40000
Quantity Price Your Price
 
 
10000+ $0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange